

Manufacturer Part #
V8508D
Attachable heatsink TO-220 - 16 K/W, Black, w/straight solder pi
| |||||||||||
Mfr. Name: | ASSMANN WSW Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Thermal Resistance: | 16°C/W |
Material: | Aluminum |
Dimension: | H 12.7mm x L 38.1mm x W 12.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
500
$0.42
1,000
$0.40
2,000
$0.38
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Surface Mount