text.skipToContent text.skipToNavigation

Manufacturer Part #

V8508E

Black Anodized 38.1 x 12.8 x 12.7 mm 6°C/W Press Fit Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 6°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Height - Max: 12.7mm
Dimension: H  12.7mm x L  38.1mm x W  12.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$190.00
USD
Quantity
Web Price
500
$0.38
1,000
$0.36
2,000
$0.345
2,500
$0.325
7,500+
$0.31
Product Variant Information section