text.skipToContent text.skipToNavigation

Manufacturer Part #

V8511Z

Aluminum Black Anodized 63.5 x 41.6mm Bolt On/PC Pin Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 3.5°C/W
Material: Aluminum / Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Web Price
500
$1.15
1,000
$0.94
1,500
$0.93
2,000+
$0.92
Product Variant Information section