

Manufacturer Part #
V9733E1-LP
Heat Sink Passive with Black Anodized Finish
| |||||||||||
Mfr. Name: | ASSMANN WSW Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Material: | Aluminum |
Material Finish: | Black Anodized |
Shape: | Cylindrical |
Color: | Black |
Dimension: | H 25mm x L 25.4mm x W 42mm |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
1,008
Multiple Of:
42
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,008+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
42 per Std. Mfr. Pkg
Mounting Method:
Panel Mount