text.skipToContent text.skipToNavigation

Manufacturer Part #

WF114200

HEATSINK DIN 1,75°C/W FOR SA/SO/SU/SM

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF114200 - Technical Attributes
Attributes Table
Thermal Resistance: 1.75°C/W
Shape: Rectangular
Dimension: H  100mm x L  45mm x W  73.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.17
USD
Quantity
Unit Price
1
$29.17
3
$28.75
5
$28.55
15
$28.14
25+
$27.78
Product Variant Information section