text.skipToContent text.skipToNavigation

Manufacturer Part #

WF151200

HEATSINK DIN 2°C/W FOR SC/SO

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF151200 - Technical Attributes
Attributes Table
Thermal Resistance: 2°C/W
Shape: Rectangular
Dimension: H  80mm x L  45mm x W  73.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
1
$24.60
3
$24.27
5
$24.11
20
$23.70
30+
$23.43
Product Variant Information section