text.skipToContent text.skipToNavigation

Manufacturer Part #

WV-T247-101E

W Series 32 x 23.4 x 16 mm TO-247 Device Clip and PC Pin Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 9°C/W
Material: Aluminum
Material Finish: Degreased
Fin Style: Extruded Axial Fin
Shape: Rectangular
Height - Max: 16mm
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
420
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.60
USD
Quantity
Web Price
210
$2.46
420
$2.02
630
$1.99
840+
$1.97
Product Variant Information section