text.skipToContent text.skipToNavigation

Manufacturer Part #

06325-MB

80 mm Aluminum Mill Finish Fan Filter Screen

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Filter Screen
Material: Milled Base
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$422.00
USD
Quantity
Web Price
200+
$2.11
Product Variant Information section