text.skipToContent text.skipToNavigation

Manufacturer Part #

08124

120 mm Wire Foam Bright Nickel Chrome Plating 4 Place Flat Screw Fan Guard

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fan Guard
Features & Applications

The 08124 is a 08 Series  120 mm Wire Foam Bright Nickel Chrome Plating 4 Place Flat Screw Fan Guard.

Features:

  • Weld joints to withstand 220 LBS pull force
  • Finished bright=Nickel Chrome
  • Material C1010 Bright basic wire
  • Surface to be flat within ±1.52 mm
  • General Tolerence: ±0.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Web Price
1
$1.22
30
$1.10
125
$1.05
300
$1.02
1,250+
$0.975
Product Variant Information section