text.skipToContent text.skipToNavigation

Manufacturer Part #

08358

295 mm Wire Form Silver Epoxy Powder Caoting Bright Basic Wire Fan Guard

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fan Guard
Features & Applications

The 08124 is a 08 Series  295 mm Wire Form Silver Epoxy Powder Caoting Bright Basic Wire Fan Guard

Features:

  • Finished silver EPOXY powder coating
  • Material C1008 Bright basic wire
  • RIB: ø2.3±0.1 mm
  • General Tolerence: ±0.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$335.00
USD
Quantity
Web Price
100+
$3.35
Product Variant Information section