text.skipToContent text.skipToNavigation

Manufacturer Part #

120-2

120 Series 2 oz Jar Silicone Oil Base Thermal Joint Compound

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Joint Compound
Material: Silicon Oil-Base
Mounting Method: Through Hole
Features & Applications

Wakefield Thermal Solutions is America's oldest and largest supplier of thermal management products used to remove excess heat generated by electronic components and systems. Wakefield supports many of the world's largest companies, serving the computer, automotive, telecommunications, industrial control, power supply, military, medical and factory automation industries.

The 120 Series is a silicone oil-based thermal joint compound that fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It’s thermal resistance is 0.05 C/W for a 0.001 in. film with an area of one square inch.

120-2 is a 2 oz. jar of silicone oil based thermal joint compound that is used for a TO-220 package. It has a 0.50 C/W thermal resistance.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$890.40
USD
Quantity
Web Price
120+
$7.42
Product Variant Information section