text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

32435

Full Chip Black 0.070 to 0.104 inch PCB VI Chip Module Spring Push Pins

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code: 1710
Product Specification Section
Vicor 32435 - Technical Attributes
Attributes Table
Type: Push Pin
Material: Plastic
Pricing Section
Global Stock:
13
Germany (Online Only):
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.90
USD
Quantity
Web Price
1
$28.90
4
$28.55
20
$28.15
40
$27.98
125+
$27.53