text.skipToContent text.skipToNavigation

Manufacturer Part #

32783

Half Chip 11 mm Longitudinal Fins

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 32783 Half Chip 11 mm Longitudinal Fins Heat Sinks for VI Chip Modules

Features:

  • Type : Longitudinal-Flow
  • Size : 11 mm
  • Material Finish : electroless nickel plate

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.76
USD
Quantity
Web Price
1
$11.76
4
$11.62
20
$11.45
40
$11.38
125+
$11.20
Product Variant Information section