text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

32784

Half Chip 11 mm Transverse Fins

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor 32784 - Technical Attributes
Attributes Table
Type: Push Pin
Material: Plastic
$Features & Applications

The 32784 Half Chip 11 Transverse Fins Heat Sinks for VI Chip Modules

Features:

  • Type : Transverse Fins
  • Size : 11 mm
  • Material Finish : electroless nickel plate

Pricing Section
Global Stock:
0
Germany (Online Only):
0
26
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$296.00
USD
Quantity
Web Price
32
$9.25
64
$9.21
128
$9.16
160
$9.14
480+
$9.05
Product Variant Information section