text.skipToContent text.skipToNavigation

Manufacturer Part #

32785

Half Chip 6.3 mm Longitudinal Fins

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Push Pin
Material: Plastic
Features & Applications

The 32785 Half Chip 6.3 mm Longitudinal Fins Heat Sinks for VI Chip Modules

Features:

  • Type : Longitudinal-Flow
  • Size : 6.3 mm
  • Material Finish : electroless nickel plate

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.88
USD
Quantity
Web Price
1
$11.88
5
$11.06
25
$10.29
50
$9.98
150+
$9.50
Product Variant Information section