text.skipToContent text.skipToNavigation

Manufacturer Part #

32786

Half Chip 6.3 mm Transverse Fins

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor 32786 - Technical Attributes
Attributes Table
Type: Push Pin
Material: Plastic
$Features & Applications

The 32786 Half Chip 6.3 mm Transverse Fins Heat Sinks for VI Chip Modules

Features:

  • Type : Transverse Fins
  • Size : 6.3 mm
  • Material Finish : electroless nickel plate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.70
USD
Quantity
Web Price
1
$10.70
5
$10.55
20
$10.43
50
$10.35
125+
$10.19
Product Variant Information section