text.skipToContent text.skipToNavigation

Manufacturer Part #

33622

Half Chip White 0.051 to 0.069 inch PCB VI Chip Module Spring Push Pins

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor 33622 - Technical Attributes
Attributes Table
Type: Push Pin
Material: Plastic
$Features & Applications

The 33622 Half Chip white color 0.051 to 0.069 inch PCB VI Chip Module with Spring Push Pins

Specification:

  • Color : white
  • Size : 0.051x0.069
  • Material : Plastic

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.76
USD
Quantity
Web Price
1
$32.76
4
$32.29
10
$31.97
25
$31.66
40+
$31.20
Product Variant Information section