text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
1 $38.81
4 $36.83
10 $35.57
25 $34.37
40+ $33.76
Total:

$184.15

USD
Attributes
Attributes Table
Type Push Pin
Material Plastic
Features and Applications

The 33623 Half Chip Black color 0.070 to 0.104 inch PCB VI Chip Module with Spring Push Pins

Specification:

  • color : Black
  • Size : 0.070 to 0.104
  • Material : Plastic