text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
1 $42.29
2 $40.30
5 $37.82
10 $36.05
25+ $33.83
Total:

$189.10

USD
Attributes
Attributes Table
Type Push Pin
Material Plastic
Features and Applications

The 33624 Half Chip Blue  color 0.105 to 0.132 inch PCB VI Chip Module with Spring Push Pins

Specification:

  • Color : Blue
  • Size : 0.105 to 0.132
  • Material : Plastic