text.skipToContent text.skipToNavigation

Manufacturer Part #

43-05-1G

TO-126 Package Thermalfilm Low Cost Polyimide Plastic Amber Color Film

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Type: Insulator
Material: Plastic
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,450.00
USD
Quantity
Web Price
1
$0.37
100
$0.365
250
$0.36
500
$0.355
1,500+
$0.345
Product Variant Information section