text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

7717-241NREVC

TO-5 Package Nylon 0.1" Mounting Pad

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 7717-241NREVC - Technical Attributes
Attributes Table
Type: Mounting Pads
Material: Nylon
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$790.00
USD
Quantity
Web Price
1,000
$0.79
2,000+
$0.76
Product Variant Information section