
Manufacturer Part #
A45-06
Power Cord 600 mm 24 VDC
| |||||||||||
Mfr. Name: | SUNON | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Fan Cords |
Material: | Plastic |
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.64
30
$1.44
75
$1.39
200
$1.34
400+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Box