text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-A091207PA

PGS Series Grey 90 x 115 x 0.07 mm Thickness Polyester Adhesive Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Type: Adhesives
Material: Graphite
Dimension: L  90mm x W  115mm x H  70µm
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.10
USD
Quantity
Web Price
1
$38.10
4
$35.20
15
$32.65
25
$31.71
50+
$30.48
Product Variant Information section