text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-E0912XD9D

PGS Series Grey 90 x 115 x 0.025 mm Thickness Adhesive Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Type: Adhesives
Material: Graphite
Dimension: L  90mm x W  115mm x H  25µm
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.28
USD
Quantity
Web Price
1
$21.28
4
$19.90
15
$18.66
40
$17.79
100+
$17.02
Product Variant Information section