text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-S0811ZLWG

PGS Series Grey 108 x 78 x 0.2 mm Thickness Compressible Type Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1902
Product Specification Section
Panasonic EYG-S0811ZLWG - Technical Attributes
Attributes Table
Type: Interface Pad
Material: Graphite
Dimension: L  108mm x W  78mm x H  200µm
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$174.80
USD
Quantity
Web Price
20
$8.74
40
$8.68
60
$8.65
80
$8.63
100+
$8.55