text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-T3535A05A

PGS Series Black 35 x 35 x 0.5 mm Thickness Graphite Interface Pad

Product Specification Section
Technical Attributes
Attributes Table
Type: Interface Pad
Material: Graphite
Dimension: L  35mm x W  35mm x H  0.5mm
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$159.04
USD
Quantity
Web Price
16
$4.97
48
$4.05
64
$3.99
160
$3.80
240+
$3.72