text.skipToContent text.skipToNavigation

Manufacturer Part #

FTA-09DV-018

OA900-DV Series 115/230 VAC 990 CFM 9 Position Fan Tray

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fan Trays
Material: Metal
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The FTA Series are AC Fan Trays that is offered for 3, 6 and 9 fans. The standard air flow is between 330 and 990 CFM. It’s offered in 115 and 230 standard volts. All models can be customized if needed to fit your voltage requirements.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$360.15
USD
Quantity
Web Price
1+
$360.15
Product Variant Information section