text.skipToContent text.skipToNavigation

Manufacturer Part #

G172-10H

172 mm Steel Wire Fan Finger Guard

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal
Mounting Method: Screw On
Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
8,234
Factory Lead Time:
5-10 Days
Total
$194.00
USD
Quantity
Web Price
1
$2.01
25
$1.97
50
$1.94
150
$1.88
300+
$1.85
Product Variant Information section