text.skipToContent text.skipToNavigation

Manufacturer Part #

G60-4

60 mm Steel Wire Fan Finger Guard

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Orion Fans G60-4 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal
Mounting Method: Screw On
Pricing Section
Global Stock:
3,268
USA:
3,268
164
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.10
USD
Quantity
Web Price
1
$2.10
30
$1.87
100
$1.80
250
$1.74
750+
$1.68
Product Variant Information section