text.skipToContent text.skipToNavigation

Manufacturer Part #

G80-18B

80 mm Steel Wire Fan Finger Guard With Black Finish

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal
Mounting Method: Screw On
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
207
Factory Lead Time:
5-10 Days
Total
$134.00
USD
Quantity
Web Price
1
$1.58
25
$1.40
75
$1.34
150
$1.31
400+
$1.26
Product Variant Information section