text.skipToContent text.skipToNavigation

Manufacturer Part #

G92-16B

92 mm Steel Wire Fan Finger Guard With Black Finish

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal/Ceramic
Mounting Method: Screw On
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
1,832
Factory Lead Time:
5-10 Days
Total
$158.00
USD
Quantity
Web Price
100
$1.58
200
$1.30
300
$1.28
400
$1.27
500+
$1.26
Product Variant Information section