text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

GRM92-45

GRM Series Polyurethane 92 mm Square Fan Filter Guard with Retainer

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans GRM92-45 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Plastic
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$170.00
USD
Quantity
Web Price
1
$1.80
30
$1.75
100
$1.70
250
$1.67
750+
$1.58
Product Variant Information section