text.skipToContent text.skipToNavigation

Manufacturer Part #

TEC-30-33-71

TEC Series QMax 46 W Max 9.6 V 30X30 3.3MM 8.5A PELTIER

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Technology: Peltier
Type: Temperature Controller
Maximum Voltage: 15.4V
Maximum Current: 8.5A
Qmax: 72W
Dimension: L  30mm x W  30mm x H  3.3mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,749.00
USD
Quantity
Web Price
100+
$17.49
Product Variant Information section