text.skipToContent text.skipToNavigation

Manufacturer Part #

TEC-40-39-127

TEC Series QMax 33.4 W Max 15.4 V 40X40 4.7MM 3.9A PELTIER

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Technology: Peltier
Type: Temperature Controller
Maximum Voltage: 15.4V
Maximum Current: 4A
Resistance: 3.22Ω
Qmax: 33.4W
Dimension: L  40mm x W  40mm x H  4.7mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,109.00
USD
Quantity
Web Price
100+
$21.09
Product Variant Information section