text.skipToContent text.skipToNavigation

Manufacturer Part #

12.87115

32.768 kHz ±10 ppm 12.5 pF -40 to +85°C Surface Mount Tuning Fork Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Web Price
1,000+
$0.255
Product Variant Information section