text.skipToContent text.skipToNavigation

Manufacturer Part #

12.88662

12.0 MHz Quartz SMD KX-7, 12pF, 30/50/100, -20°C to +70°C

Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 12MHz
Frequency Tolerance: 30ppm
Operating Temp Range: -20°C to +70°C
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$315.00
USD
Quantity
Web Price
1,000+
$0.315
Product Variant Information section