
Manufacturer Part #
278LF-25-109
HC49SDLF Series 25 MHz ±50 ppm 10 pF -20 to +70 °C SMT Resistance Weld Crystal
| |||||||||||
Mfr. Name: | Fox | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±50ppm |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount