text.skipToContent text.skipToNavigation

Manufacturer Part #

402F2001XIAT

402 Series 20 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 20MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$505.00
USD
Quantity
Web Price
1,000+
$0.505
Product Variant Information section