text.skipToContent text.skipToNavigation

Manufacturer Part #

403C11A32M00000

403 Series 32 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 200µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The Model 403 is a ceramic packaged Crystal offering reduced size, ideal for high-density circuit board applications.

The Model 403 offers reliable precision and excellent shock performance in wireless telecommunication devices.

Features:

  • Standard 3.2 x 2.5 mm Surface Mount Footprint
  • Stable Frequency Over Temperature and Drive Level
  • Frequency Range 12 – 50 MHz
  • Frequency Tolerance: ±10 ppm
  • Frequency Stability: ±10 ppm
  • Operating Temperature -20°C to +70°C
  • Tape & Reel Packaging, EIA-481-2
Pricing Section
Stock:
948
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
8 Weeks
Total
$0.65
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.645
50
$0.51
100
$0.49
500
$0.445
1,500+
$0.42