text.skipToContent text.skipToNavigation

Manufacturer Part #

49M-011059-FX4X10

FX4X10 Series 11.0590MHZ ±30PPM 20PF SMD Crystal

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology 49M-011059-FX4X10 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 11.059MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$165.00
USD
Quantity
Web Price
1,000
$0.165
2,000
$0.162
4,000
$0.159
5,000
$0.158
15,000+
$0.151
Product Variant Information section