text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.41
2,000 $0.36
3,000+ $0.355
Total:

$410.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 12MHz
Frequency Tolerance ±30ppm
Operating Temp Range -20°C to +70°C
ESR (Equivalent Series Resistance) 80Ω
Drive Level 100µW
Aging (First Year) ±3ppm
Storage Temperature Range -40°C to +85°C
Moisture Sensitivity Level 1
Dimension L  5mm x W  3.2mm
No of Pins 2