text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,947

Web Price
$0.94 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.44
Total:

$8.88

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 24MHz
Frequency Tolerance ±30ppm
Operating Temp Range -10°C to +70°C
ESR (Equivalent Series Resistance) 50Ω
Drive Level 100µW
Aging (First Year) ±3ppm
Storage Temperature Range -40°C to +85°C
Moisture Sensitivity Level 1
Dimension L  5mm x W  3.2mm
No of Pins 2