text.skipToContent text.skipToNavigation

Manufacturer Part #

A-12.288-18-SL

HC49U Series 12.288 MHz ±30 ppm 18 pF -20 to +70 °C Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12.288MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$140.00
USD
Quantity
Web Price
1+
$0.14
Product Variant Information section