text.skipToContent text.skipToNavigation

Manufacturer Part #

A-16.000-18

HC49U Series 16 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/U
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$148.00
USD
Quantity
Web Price
1,000+
$0.148
Product Variant Information section