text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2-4576-32-3RD

HC49U Series 2.4576 MHz ±30 ppm 32 pF -20 to +70 °C Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 32pF
Operating Frequency: 2.4576MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.00
USD
Quantity
Web Price
100+
$1.42
Product Variant Information section