text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.166
3,000+ $0.16
Total:

$166.00

USD
Attributes
Attributes Table
Load Capacitance 32pF
Operating Frequency 20MHz
Frequency Tolerance ±30ppm
Operating Temp Range -20°C to +70°C