text.skipToContent text.skipToNavigation

Manufacturer Part #

A-25.000-18

HC49U Series 25 MHz ±30 ppm 18 pF -20 to +70 °C Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications
The A-25.000-18 is a A Series 25 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.

Features:

  • Excellent clock signal generator for CPU's
  • Wide frequency range
  • Industry standard packages
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$109.00
USD
Quantity
Web Price
1+
$0.109
Product Variant Information section