text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 200
Quantity Web Price
1 $0.18
2,000+ $0.164
Total:

$180.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 3.6864MHz
Frequency Tolerance ±50ppm
Operating Temp Range -20°C to +70°C