text.skipToContent text.skipToNavigation

Manufacturer Part #

A-5.000-18

HC49U Series 5 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 5MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/U
Mounting Method: Through Hole
Features & Applications

The A-5.000-18 is a Low Profile Oscillator. Quartz Crystal Oscillator is a timing device consisting of quartz crystal and an oscillation circuit to generate an output waveform at specified frequency.

Features:

  • Ultra small package
  • Excellent for high density packaging
  • Suitable forreflow soldering
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.00
USD
Quantity
Web Price
1+
$0.17
Product Variant Information section