text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-1.544MHZ-7-R800-B-4-Z-T

AB Series 1.544 MHz ±30 ppm 7 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 1.544MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,725.00
USD
Quantity
Web Price
500+
$5.45
Product Variant Information section